EBC70DKRN

Heilind Number:SULEBC70DKRN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC70DKRN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC70DKRN
Amperage:3 A
Gender:Female
Number of Contacts:140
Number of Rows:2
Mount Type:No Mounting
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straddle
Number of Positions:140
Tail Length:.235 in, 5.97 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC70DKRN

Detailed Description

Introducing the EBC70DKRN, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and Phosphor Bronze, this connector ensures reliable connectivity in extreme environments. With a 3A amperage rating and 700VAC voltage capacity, it meets stringent power requirements. The female gender, two rows with 140 positions, and cantilever contact type make it ideal for secure data transmission. Gold-plated contacts and matte tin termination guarantee excellent conductivity and corrosion resistance. Operating seamlessly in temperatures ranging from -65 to 125°C, this connector is perfect for aerospace, military, and industrial use. Its straddle orientation and no-mounting design offer versatility in installation. With a compact size of 13.97mm in height and 9.4mm in width, it saves valuable PCB space. Trust the EBC70DKRN for robust and efficient board-to-board connections in your electronic systems.