| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBC70DKRS |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Side Hole |
| Orientation: | Straddle |
| Tail Length: | .235 in, 5.97 mm |
| Contact Type: | Cantilever |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 13.97 mm, .55 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Card Extender |
| Number of Positions: | 140 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 140 |
| SKU: | SULEBC70DKRS |
EBC70DKRS
| Heilind Number: | SULEBC70DKRS |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBC70DKRS |
| ECAD Model: |
Specifications
Detailed Description
Introducing the EBC70DKRS, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PBT and phosphor bronze construction, this connector ensures reliable connectivity even in harsh environments. With a current rating of 3 A and a voltage withstand of 700 VAC, it is suitable for power and signal transmission. Its female gender, two rows with 140 positions, and side hole mount type offer versatile installation options. The cantilever contact type with gold plating guarantees excellent signal integrity. Operating flawlessly in temperatures ranging from -65 to 125 °C, it is ideal for use in a wide range of industries. Trust in the EBC70DKRS for durable and efficient board-to-board connections.

