EBC70DKRT

Heilind Number:SULEBC70DKRT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC70DKRT
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC70DKRT
Amperage:3 A
Gender:Female
Number of Contacts:140
Number of Rows:2
Mount Type:Threaded
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straddle
Number of Positions:140
Tail Length:.235 in, 5.97 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC70DKRT

Detailed Description

Introducing the EBC70DKRT, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction with PBT and phosphor bronze materials, this connector ensures reliable connectivity in harsh environments. With a current rating of 3A and a voltage capacity of 700VAC, it is suitable for power and signal transmission. The female connector has two rows with 140 positions, offering ample connectivity options. Its threaded mount type and card extender termination method provide secure and stable installation. The contact material is phosphor bronze with gold plating, guaranteeing low contact resistance and high durability. Operating within a wide temperature range of -65 to 125°C, this connector is ideal for aerospace, defense, and industrial applications. Its cantilever contact type and straddle orientation further enhance performance. With a pitch of 2.54mm and a tail length of 5.97mm, it ensures precise and efficient connections on PCBs. The connector height of 13.97mm and width of 9.4mm allow for compact integration. Terminated with matte tin plating, it complies with RoHS regulations. Whether for new designs or replacements, the EBC70DKRT is the perfect choice for high-reliability connectivity solutions.