EBC70DKSD

Heilind Number:SULEBC70DKSD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC70DKSD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC70DKSD
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:140
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:140
SKU:SULEBC70DKSD

Detailed Description

Introducing our high-performance Board To Board PCB Connector, SKU EBC70DKSD. Designed for optimal connectivity, this female connector features two rows with a clearance hole mount type for easy installation. The termination method is thru-hole, ensuring secure attachment. Contact material is Phosphor Bronze with gold plating, offering excellent conductivity. With a pitch of 2.54mm (.1 in) and a voltage rating of 700 VAC, it meets rigorous standards for power transmission. The cantilever contact type and straight orientation provide reliable signal transfer. With 140 positions and a tail length of 4.83mm (.19 in), it accommodates complex PCB layouts seamlessly. Operating temperature range of -65 to 125°C guarantees performance in diverse environments. The connector's compact size, with a height of 15.49mm (.61 in) and width of 9.4mm (.37 in), makes it ideal for space-constrained applications. Termination plating in matte tin ensures durability. Classified under hi-rel connectors, the EBC70DKSD is a top choice for demanding electronic systems.