EBC70DKSH

Heilind Number:SULEBC70DKSH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC70DKSH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC70DKSH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:140
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:140
SKU:SULEBC70DKSH

Detailed Description

Introducing the EBC70DKSH Board-to-Board PCB Connector, a high-performance component designed for seamless interconnection in electronic systems. Crafted with precision, this connector features a female gender, dual rows, and a mount type suitable for clearance holes. Its termination method through-hole ensures secure and reliable assembly. Constructed with durable materials, including Phosphor Bronze contacts with Gold plating, it offers superior conductivity and longevity. With a pitch of 2.54mm, voltage rating of 700 VAC, and cantilever contact type, it guarantees efficient power and signal transmission. Boasting 140 positions, this connector facilitates complex circuitry with ease. Operating flawlessly in extreme temperatures ranging from -65 to 125°C, it's ideal for various industrial applications. The matte tin termination plating enhances solderability, ensuring a robust connection. Measuring at a compact height of 15.49mm and width of 9.4mm, it's space-efficient without compromising performance. Trusted for its quality and reliability, the EBC70DKSH is the perfect solution for demanding electronic designs.