EBC70DKSI

Heilind Number:SULEBC70DKSI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC70DKSI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC70DKSI
Amperage:3 A
Gender:Female
Number of Contacts:140
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:140
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC70DKSI

Detailed Description

Introducing our innovative EBC70DKSI Board-To-Board PCB Connector, designed for high-performance applications. This female connector features two rows with a total of 140 positions, allowing for robust connectivity. With a pitch of 2.54mm and voltage rating of 700VAC, it ensures reliable power transmission. The termination method is through-hole, offering secure mounting. Constructed with PBT and Phosphor Bronze, and gold-plated contacts, this connector guarantees durability and excellent conductivity. Operating in a wide temperature range from -65 to 125°C, it is suitable for various environments. The cantilever contact type and straight orientation facilitate easy insertion. Measuring .37 inches in width and .61 inches in height, with a tail length of 4.83mm, it offers a compact yet efficient solution. The matte tin termination plating ensures corrosion resistance. Perfect for demanding industrial and commercial applications, the EBC70DKSI is a top choice for professionals seeking high-reliability connectors.