EBC70DKSN

Heilind Number:SULEBC70DKSN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC70DKSN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC70DKSN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:140
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:140
SKU:SULEBC70DKSN

Detailed Description

Introducing our SKU EBC70DKSN, a high-performance board-to-board PCB connector designed for reliable power and signal transmission in demanding environments. With a current rating of 3A and a voltage capacity of 700VAC, this connector ensures efficient connectivity for your applications. Featuring a female gender with two rows of 140 positions, it offers ample connectivity options. The termination method of Thru Hole and contact material of Phosphor Bronze with Gold plating guarantee durability and conductivity. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for various industrial settings. Its straight orientation and cantilever contact type make for easy mating and unmating. With a compact design measuring 9.4mm in width and 15.49mm in height, it is ideal for space-constrained PCB layouts. Trust in the reliability of our PBT & Phosphor Bronze connector for seamless integration into your systems.