EBC70DKSS

Heilind Number:SULEBC70DKSS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC70DKSS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC70DKSS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:140
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:140
SKU:SULEBC70DKSS

Detailed Description

The SKU EBC70DKSS is a high-quality board-to-board PCB connector designed for reliable and efficient electronic connections. Featuring a female gender with two rows and a side hole mount type, this connector ensures secure attachment. The termination method is through-hole, guaranteeing stability. Constructed with PBT and phosphor bronze materials, it offers durability and optimal performance. Gold contact plating and a cantilever contact type further enhance its conductivity. With a pitch of 2.54mm and a voltage rating of 700VAC, it is suitable for various applications. Operating at temperatures ranging from -65 to 125°C, this connector is resilient in harsh environments. Its connector height of 15.49mm and width of 9.4mm provide a compact yet functional design. With 140 positions and a tail length of 4.83mm, it offers versatility in connectivity. Terminated with matte tin plating, it meets industry standards for quality and reliability. Ideal for use in electronic devices, this connector is a crucial component in ensuring seamless data transmission.