EBC70DKUH

Heilind Number:SULEBC70DKUH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC70DKUH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC70DKUH
Amperage:3 A
Gender:Female
Number of Contacts:140
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:140
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC70DKUH

Detailed Description

Introducing the EBC70DKUH, a high-performance board-to-board PCB connector designed for optimal connectivity in electronic systems. Featuring a durable construction of PBT and Phosphor Bronze with gold plating, this connector ensures reliable signal transmission at up to 700 VAC and 3 A. With a cantilever contact type and right-angle orientation, it offers easy assembly and space-saving benefits. Its 140 positions across two rows allow for versatile connectivity options. The termination method of thru-hole with clearance hole and termination plating of matte tin guarantee secure and durable soldering. Operating in a wide temperature range of -65 to 125 °C, this connector is suitable for various industrial applications. With a compact size of 13.97 mm in height and 9.4 mm in width, it is ideal for use in space-constrained environments. Trust the EBC70DKUH for efficient and dependable board-to-board connections in your electronic designs.