EBC70DKUI

Heilind Number:SULEBC70DKUI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC70DKUI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC70DKUI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:140
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:140
SKU:SULEBC70DKUI

Detailed Description

Introducing the EBC70DKUI, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and Phosphor Bronze, this connector ensures reliable connectivity in harsh environments. With a contact rating of 3A at 700VAC, it offers robust power transmission capabilities. The gold-plated contacts guarantee excellent signal integrity, while the cantilever contact type and right-angle orientation facilitate easy mating. With a pitch of 2.54mm and 140 positions spread across 2 rows, it enables efficient signal routing. Its threaded mount type and thru-hole termination method ensure secure and stable installation on PCBs. Operating effortlessly in temperatures ranging from -65 to 125°C, this connector is ideal for industrial and aerospace applications. Trust the EBC70DKUI for superior performance in your connectivity needs.