EBC70DKUN

Heilind Number:SULEBC70DKUN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC70DKUN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC70DKUN
Amperage:3 A
Gender:Female
Number of Contacts:140
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:140
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC70DKUN

Detailed Description

The EBC70DKUN connector boasts a robust construction, featuring PBT and Phosphor Bronze materials for durability and reliable performance. With an amperage rating of 3A and a voltage capacity of 700VAC, this female connector is suitable for high power applications. Its two rows of contacts, utilizing a cantilever contact type with gold plating, ensure secure and low-resistance connections. Designed for through-hole mounting at a 2.54mm pitch, it offers 140 positions for extensive connectivity. Operating smoothly in a wide temperature range from -65 to 125°C, this right-angle orientation connector is ideal for demanding environments in various industries. Its compact size, with a connector height of 13.97mm and width of 9.4mm, makes it versatile for board-to-board and card edge connections. The matte tin termination plating enhances solderability, further enhancing its reliability. Perfect for PCB applications, the EBC70DKUN connector is a top choice for professionals seeking high-quality connectivity solutions.