EBC70DKUS

Heilind Number:SULEBC70DKUS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC70DKUS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC70DKUS
Amperage:3 A
Gender:Female
Number of Contacts:140
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:140
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC70DKUS

Detailed Description

This PBT & Phosphor Bronze female connector, with a 3A amperage rating, features two rows for efficient PCB connectivity. It is designed for side hole mounting and offers through-hole termination. The contacts are made of gold-plated phosphor bronze, ensuring reliable signal transmission. With a pitch of 2.54mm and voltage rating of 700VAC, it is suitable for high-performance applications. The cantilever contact type and right-angle orientation facilitate easy insertion. With 140 positions and a tail length of 6.35mm, it provides ample connectivity options. Operating in a wide temperature range from -65 to 125°C, this connector is durable and robust. Its compact design, with a height of 13.97mm and width of 9.4mm, is ideal for space-constrained environments. The termination plating of matte tin enhances solderability. Part of the EBC70DKUS series, this connector is perfect for board-to-board and card edge connections in various electronic devices.