EBC70DKUT

Heilind Number:SULEBC70DKUT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC70DKUT
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC70DKUT
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:140
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:140
SKU:SULEBC70DKUT

Detailed Description

Introducing the EBC70DKUT Board To Board PCB Connector, the perfect solution for your high-performance connectivity needs. This female connector features two rows, each with 70 positions, allowing for efficient and reliable signal transmission. With a pitch of 2.54mm, it ensures precise alignment on your PCB. The contact material is Phosphor Bronze with Gold plating, guaranteeing excellent conductivity and durability. Operating at a voltage of 700 VAC and an amperage of 3A, it meets stringent performance requirements. With a threaded mount type and thru-hole termination method, installation is secure and straightforward. The connector's right-angle orientation and compact dimensions make it ideal for space-constrained applications. Designed for harsh environments, it has an operating temperature range of -65 to 125°C. Trust the EBC70DKUT for superior board-to-board connections in your electronic devices.