EBC70DPBH

Heilind Number:SULEBC70DPBH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC70DPBH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC70DPBH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Double Point
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:14.22 mm, .56 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:140
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:140
SKU:SULEBC70DPBH

Detailed Description

Introducing the EBC70DPBH, a high-performance double-point female board-to-board PCB connector designed for precision and durability. Boasting a pitch of 2.54mm and a voltage rating of 700VAC, this connector ensures reliable power transmission in demanding electronic applications. With 140 positions and a clearance hole mount type, it offers seamless integration on PCBs. The contact material of phosphor bronze with gold plating guarantees excellent conductivity and corrosion resistance. Operating effortlessly in a wide temperature range from -65 to 125°C, this connector is ideal for harsh environments. Its right-angle orientation and 2.54mm tail length provide versatility in installation. Measuring at .56 inches in height and .4 inches in width, it fits compactly in electronic setups. With matte tin termination plating, it ensures secure solder connections. Trust the EBC70DPBH for efficient and long-lasting board-to-board connectivity in your projects.