EBC70DPBI

Heilind Number:SULEBC70DPBI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC70DPBI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC70DPBI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Double Point
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:14.22 mm, .56 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:140
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:140
SKU:SULEBC70DPBI

Detailed Description

Introducing the EBC70DPBI, a high-performance female connector designed for board-to-board and card edge applications. Featuring a robust construction of PBT and Phosphor Bronze, this connector ensures reliable power delivery with a current rating of 3A and a voltage capacity of 700VAC. With two rows of double-point contacts plated in gold, it guarantees excellent conductivity and signal integrity. The threaded mount type and thru-hole termination method make for easy and secure installation, while the right-angle orientation allows for efficient PCB layout. Operating flawlessly in temperatures ranging from -65 to 125°C, it's suitable for a wide range of environments. With 140 positions and a 2.54mm pitch, it offers ample connectivity options. The matte tin termination plating ensures durability and longevity, making it a dependable choice for industrial applications. Upgrade your connectivity solutions with the EBC70DPBI.