EBC70DPBS

Heilind Number:SULEBC70DPBS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC70DPBS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC70DPBS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Double Point
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:14.22 mm, .56 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:140
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:140
SKU:SULEBC70DPBS

Detailed Description

EBC70DPBS features a female, double-row connector with a side hole mount type, ideal for board-to-board PCB connections. Made of durable PBT and phosphor bronze, it guarantees reliable performance in demanding environments. The gold-plated contacts ensure excellent conductivity, rated at 3A and 700VAC. With 140 positions and a 2.54mm pitch, it offers high-density connectivity. Operating in temperatures ranging from -65 to 125°C, it's suitable for various applications. The right-angle orientation and 2.54mm tail length facilitate easy installation. Measuring 14.22mm in height and 10.16mm in width, it's compact yet efficient. With matte tin termination plating, it ensures secure and lasting connections, meeting the requirements of hi-rel environments. Perfect for industrial and electronic projects, the EBC70DPBS is a versatile and dependable connector solution.