EBC70DPDH

Heilind Number:SULEBC70DPDH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC70DPDH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC70DPDH
Amperage:3 A
Gender:Female
Number of Contacts:140
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Double Point
Orientation:Straight
Number of Positions:140
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC70DPDH

Detailed Description

Introducing the EBC70DPDH, a high-performance board-to-board PCB connector designed for advanced electronic applications. With a durable construction featuring PBT and Phosphor Bronze materials, this connector ensures reliable connectivity. Its double-point contact design with gold plating offers excellent conductivity, ideal for high-speed data transmission. The EBC70DPDH is rated for 700 VAC and 3A, making it suitable for demanding power and signal requirements. With 140 positions arranged in 2 rows, this connector provides ample connectivity options. Its through-hole mount and termination method guarantee secure attachment to PCBs. Operating seamlessly in temperatures ranging from -65 to 125°C, it is built to withstand harsh environments. The EBC70DPDH is the perfect solution for industries requiring uncompromising performance and durability in their electronic systems.