EBC70DPDI

Heilind Number:SULEBC70DPDI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC70DPDI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC70DPDI
Amperage:3 A
Gender:Female
Number of Contacts:140
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Double Point
Orientation:Straight
Number of Positions:140
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC70DPDI

Detailed Description

Introducing our SKU EBC70DPDI, a high-performance board-to-board PCB connector designed for reliable and efficient connections in electronic assemblies. With a short description of "PBT & Phosphor Bronze," this connector features a durable construction that ensures longevity and stability in operation. Its female gender and two rows offer versatile connectivity options, while the threaded mount type and through-hole termination method guarantee secure attachment to PCBs. The contact points, made of phosphor bronze and gold-plated, ensure excellent conductivity and corrosion resistance. Operating at an amperage of 3A and a voltage of 700VAC, this connector is suitable for a wide range of applications. The double-point contact type and straight orientation further enhance its performance. With 140 positions and a tail length of 4.06mm, it allows for efficient signal transmission. Its operating temperature range of -65 to 125°C makes it suitable for harsh environments. Measuring at a connector height of 15.49mm and width of 10.16mm, this connector offers a compact and space-saving solution. With matte tin termination plating, it complies with industry standards for RoHS. Whether for commercial or industrial use, the EBC70DPDI connector is the perfect choice for demanding connectivity needs.