| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBC70DPDN |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | No Mounting |
| Orientation: | Straight |
| Tail Length: | .16 in, 4.06 mm |
| Contact Type: | Double Point |
| Number of Rows: | 2 |
| Connector Width: | 10.16 mm, .4 in |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 140 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 140 |
| SKU: | SULEBC70DPDN |
EBC70DPDN
| Heilind Number: | SULEBC70DPDN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBC70DPDN |
| ECAD Model: |
Specifications
Detailed Description
Introducing the EBC70DPDN, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm and a voltage rating of 700 VAC, this connector ensures reliable power delivery. Featuring gold-plated phosphor bronze contacts with a double-point design, it guarantees excellent conductivity. Its straight orientation and 140 positions make it ideal for complex electronic setups. The connector's rugged construction, with a wide operating temperature range of -65 to 125°C, ensures durability in harsh environments. With matte tin termination plating, it offers secure and long-lasting connections. Perfect for industries requiring high reliability, the EBC70DPDN sets the standard for quality and performance in board-to-board connectivity.

