EBC70DPDS

Heilind Number:SULEBC70DPDS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC70DPDS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC70DPDS
Amperage:3 A
Gender:Female
Number of Contacts:140
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Double Point
Orientation:Straight
Number of Positions:140
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC70DPDS

Detailed Description

Introducing the EBC70DPDS, a high-performance board-to-board PCB connector designed for seamless connectivity in electronic devices. Engineered with precision, this connector features a rugged construction with PBT and Phosphor Bronze materials, making it durable and reliable for various applications. With an amperage rating of 3A and a voltage capacity of 700VAC, it ensures efficient power transmission. The double-point contact design, with Gold plating, guarantees excellent conductivity and signal integrity. Boasting two rows and 140 positions, it offers ample connectivity options. The side hole mount and through-hole termination method facilitate easy installation. Operating flawlessly in a wide temperature range from -65 to 125°C, it is suitable for harsh environments. The compact design, with a connector height of 15.49mm and width of 10.16mm, saves space on the PCB. Trust the EBC70DPDS for superior performance in your electronic designs.