EBC70DPEI

Heilind Number:SULEBC70DPEI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC70DPEI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC70DPEI
Amperage:3 A
Gender:Female
Number of Contacts:140
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Double Point
Orientation:Right Angle
Number of Positions:140
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:14.22 mm, .56 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC70DPEI

Detailed Description

Introducing the EBC70DPEI, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54 mm and a double-point contact type, this connector ensures reliable and secure connections. Featuring a rugged construction with PBT and phosphor bronze materials, it offers durability in harsh environments. The gold contact plating and matte tin termination plating provide excellent conductivity and corrosion resistance. With a voltage rating of 700 VAC and an operating temperature range of -65 to 125 °C, this connector is suitable for a wide range of industrial settings. Its threaded mount type and right-angle orientation make it easy to install in tight spaces. With 140 positions and a current rating of 3 A, it can handle high-density signal transmission efficiently. Trust in the EBC70DPEI for your connectivity needs.