EBC70DPEN

Heilind Number:SULEBC70DPEN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC70DPEN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC70DPEN
Amperage:3 A
Gender:Female
Number of Contacts:140
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Double Point
Orientation:Right Angle
Number of Positions:140
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:14.22 mm, .56 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC70DPEN

Detailed Description

Introducing the EBC70DPEN, a high-performance board-to-board PCB connector designed for reliable power and signal transmissions in electronic systems. With a compact pitch of 2.54mm (.1 in) and a rugged construction featuring PBT and Phosphor Bronze materials, this connector ensures durability and stability in demanding environments. The female, right-angle orientation with two rows and 140 positions offers versatile connectivity options. Gold-plated double-point contacts guarantee excellent conductivity, while the matte tin termination plating enhances solderability. Operating at a voltage of 700VAC and amperage of 3A, it meets the requirements of various industrial applications. With a broad operating temperature range from -65 to 125°C, this connector is suitable for use in harsh conditions. Trust the EBC70DPEN for seamless interconnection in your electronic designs.