EBC70DPMH

Heilind Number:SULEBC70DPMH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC70DPMH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC70DPMH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Double Point
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:140
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:140
SKU:SULEBC70DPMH

Detailed Description

Introducing the EBC70DPMH, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and Phosphor Bronze with gold plating, this connector ensures reliable conductivity in critical systems. With a current rating of 3A and a voltage rating of 700 VAC, it meets stringent performance requirements. Its double-point contact design and wire wrap termination method provide secure and stable connections. With two rows and 140 positions, it offers ample connectivity options. Operating flawlessly in a wide temperature range from -65 to 125°C, this connector is suitable for harsh environments. Its compact size, with a height of 15.49mm and width of 10.16mm, makes it ideal for space-constrained applications. Trust the EBC70DPMH for efficient and durable board-to-board connections in your projects.