EBC70DPMI

Heilind Number:SULEBC70DPMI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC70DPMI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC70DPMI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Double Point
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:140
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:140
SKU:SULEBC70DPMI

Detailed Description

The EBC70DPMI is a high-performance board-to-board connector designed for critical applications. Featuring a durable construction of PBT and Phosphor Bronze with Gold contact plating, this connector ensures reliable signal transmission even in harsh environments. With an amperage rating of 3A and a voltage tolerance of 700VAC, it is suitable for power and data connections. The double-point contact design guarantees a secure connection, while the threaded mount type and wire wrap termination method facilitate easy installation. With 140 positions and a pitch of 2.54mm, it offers ample connectivity in a compact size. Operating smoothly in temperatures ranging from -65 to 125°C, this connector is ideal for use in demanding industrial and aerospace applications. Trust the EBC70DPMI for dependable performance in your connectivity needs.