EBC70DPMN

Heilind Number:SULEBC70DPMN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC70DPMN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC70DPMN
Amperage:3 A
Gender:Female
Number of Contacts:140
Number of Rows:2
Mount Type:No Mounting
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Double Point
Orientation:Straight
Number of Positions:140
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC70DPMN

Detailed Description

Introducing the EBC70DPMN, a high-performance board-to-board PCB connector designed for seamless connectivity in demanding environments. With a compact pitch of 2.54mm (.1 in) and featuring two rows for enhanced versatility, this connector boasts a female gender and straight orientation, perfect for various electronic applications. Its durable construction, using PBT and Phosphor Bronze, guarantees reliability even in extreme conditions with an operating temperature range of -65 to 125°C. The gold-plated phosphor bronze contacts ensure optimal signal transmission while the matte tin termination plating offers excellent solderability. With a current rating of 3A and a voltage capacity of 700VAC, this connector is suitable for high-power applications. Its double-point contact design and 140 positions provide ample connectivity options. The 14.22mm (.56 in) tail length allows for secure wire wrap termination. Whether it's for industrial machinery, telecommunications, or aerospace systems, the EBC70DPMN is the ideal choice for robust and efficient PCB connections.