EBC70DPNH

Heilind Number:SULEBC70DPNH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC70DPNH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC70DPNH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straddle
Tail Length:15.12 mm, .595 in
Contact Type:Double Point
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:14.22 mm, .56 in
Contact Material:Phosphor Bronze
Termination Method:Card Extender
Number of Positions:140
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:140
SKU:SULEBC70DPNH

Detailed Description

The EBC70DPNH is a high-performance Board To Board PCB Connector designed for optimal connectivity in electronic systems. Featuring a rugged construction of PBT and Phosphor Bronze, this connector ensures durability and reliable performance. With a voltage rating of 700 VAC and an amperage of 3A, it is suitable for a wide range of applications. The double-point contact design with gold plating guarantees excellent signal transmission. This connector, with 140 positions in a 2-row configuration, offers versatility in connection options. Its clearance hole mount type and card extender termination method make installation easy. Operating in a temperature range of -65 to 125°C, it is ideal for harsh environments. The matte tin termination plating enhances conductivity and corrosion resistance. With a low profile of .56 inches and compact width of .4 inches, it is space-efficient. Perfect for demanding industries such as aerospace, telecommunications, and industrial automation, the EBC70DPNH is a reliable solution for your connectivity needs.