EBC70DPNI

Heilind Number:SULEBC70DPNI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC70DPNI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC70DPNI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:15.12 mm, .595 in
Contact Type:Double Point
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:14.22 mm, .56 in
Contact Material:Phosphor Bronze
Termination Method:Card Extender
Number of Positions:140
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:140
SKU:SULEBC70DPNI

Detailed Description

Introducing the EBC70DPNI, a high-performance board-to-board PCB connector designed for demanding applications. With a robust construction featuring PBT and Phosphor Bronze materials, this connector ensures reliability in extreme environments. Its double point contact design, plated with gold for optimal conductivity, allows for a secure and stable connection. The threaded mount type and straddle orientation make installation easy and efficient. With a voltage rating of 700 VAC and an operating temperature range of -65 to 125 °C, this connector is suitable for a wide range of industrial settings. Featuring 140 positions in a 2-row configuration, it offers ample connectivity options. The matte tin termination plating guarantees durability and longevity. Trust the EBC70DPNI for your critical connectivity needs in aerospace, defense, and other hi-rel industries.