EBC70DPNN

Heilind Number:SULEBC70DPNN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC70DPNN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC70DPNN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straddle
Tail Length:15.12 mm, .595 in
Contact Type:Double Point
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:14.22 mm, .56 in
Contact Material:Phosphor Bronze
Termination Method:Card Extender
Number of Positions:140
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:140
SKU:SULEBC70DPNN

Detailed Description

The EBC70DPNN Board To Board PCB Connector is a high-performance component designed for reliable power transmission in electronic systems. With a dual-row configuration and 140 positions, it offers ample connectivity for complex circuitry. The female gender and straddle orientation ensure secure mating with corresponding male connectors. Featuring PBT and Phosphor Bronze construction with Gold plating, it guarantees excellent conductivity and durability. The double-point contact design enhances signal integrity, while the termination method of Card Extender allows for easy installation. Operating at temperatures ranging from -65 to 125 °C, and with a voltage rating of 700 VAC, this connector is suitable for a wide range of applications in various environments. Its compact dimensions, with a height of 14.22 mm and width of 10.16 mm, make it ideal for space-constrained PCB layouts. With Matte Tin termination plating ensuring corrosion resistance, it meets high industry standards for quality and reliability. Whether used in industrial machinery, telecommunications equipment, or aerospace systems, the EBC70DPNN is the perfect choice for seamless and efficient board-to-board connections.