EBC70DPNS

Heilind Number:SULEBC70DPNS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC70DPNS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC70DPNS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straddle
Tail Length:15.12 mm, .595 in
Contact Type:Double Point
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:14.22 mm, .56 in
Contact Material:Phosphor Bronze
Termination Method:Card Extender
Number of Positions:140
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:140
SKU:SULEBC70DPNS

Detailed Description

Introducing the EBC70DPNS, a high-performance board-to-board PCB connector designed for reliable and efficient electronic connections. With a pitch of 2.54mm and double-point contact type, this connector ensures secure and stable signal transmission. Featuring PBT and phosphor bronze construction with gold contact plating, it guarantees durability and excellent conductivity, even in demanding environments. With a voltage rating of 700 VAC and an operating temperature range of -65 to 125°C, it is suitable for a wide range of applications. The female connector, with two rows and 140 positions, offers versatility in connectivity. Its side hole mount type and card extender termination method facilitate easy installation. With a connector height of 14.22mm and width of 10.16mm, it offers a compact yet robust solution. Trust the EBC70DPNS for your connectivity needs in various industries.