EBC70DPRH

Heilind Number:SULEBC70DPRH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC70DPRH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC70DPRH
Amperage:3 A
Gender:Female
Number of Contacts:140
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Double Point
Orientation:Straddle
Number of Positions:140
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:14.22 mm, .56 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC70DPRH

Detailed Description

Introducing our high-performance PCB connector, EBC70DPRH. Designed for maximum efficiency, this connector features a durable construction of PBT and Phosphor Bronze, ensuring reliability in every application. With an amperage rating of 3A and a voltage capacity of 700VAC, it guarantees safe and stable power transmission. The female gender, double-point contact type, and two rows with 140 positions make it versatile for various connectivity needs. Its clearance hole mount type and card extender termination method offer easy installation. The gold-plated contacts on matte tin termination provide excellent conductivity and corrosion resistance. Operating flawlessly in a wide temperature range from -65 to 125°C, this connector is suitable for even the most demanding environments. Whether in hi-rel or standard applications, the EBC70DPRH is the perfect choice for board-to-board and card edge connections, meeting the highest industry standards.