| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBC70DPRI |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Threaded |
| Orientation: | Straddle |
| Tail Length: | .225 in, 5.72 mm |
| Contact Type: | Double Point |
| Number of Rows: | 2 |
| Connector Width: | 10.16 mm, .4 in |
| Contact Plating: | Gold |
| Connector Height: | 14.22 mm, .56 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Card Extender |
| Number of Positions: | 140 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 140 |
| SKU: | SULEBC70DPRI |
EBC70DPRI
| Heilind Number: | SULEBC70DPRI |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBC70DPRI |
| ECAD Model: |
Specifications
Detailed Description
Introducing the PBT & Phosphor Bronze Female Threaded Card Extender Connector, featuring a double-point gold-plated contact system for reliable connectivity. With two rows and 140 positions at a pitch of 2.54mm, this connector ensures efficient signal transmission in high-density applications. Operating at a voltage of 700VAC and an extended temperature range of -65 to 125°C, it is suitable for diverse environments. The phosphor bronze contacts with matte tin termination offer durability and stability. Standing at 14.22mm in height and 10.16mm in width, this connector is compact yet robust. Ideal for Board to Board PCB and Card Edge connections, the EBC70DPRI guarantees high performance in demanding electronic systems.

