| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBC70DPRN |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | No Mounting |
| Orientation: | Straddle |
| Tail Length: | .225 in, 5.72 mm |
| Contact Type: | Double Point |
| Number of Rows: | 2 |
| Connector Width: | 10.16 mm, .4 in |
| Contact Plating: | Gold |
| Connector Height: | 14.22 mm, .56 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Card Extender |
| Number of Positions: | 140 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 140 |
| SKU: | SULEBC70DPRN |
EBC70DPRN
| Heilind Number: | SULEBC70DPRN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBC70DPRN |
| ECAD Model: |
Specifications
Detailed Description
The SKU EBC70DPRN presents a high-performance Board To Board PCB Connector featuring PBT & Phosphor Bronze construction. With a current rating of 3A and a voltage capacity of 700 VAC, it ensures reliable power transmission. This female connector offers a double-point contact system, enhancing connectivity. Its 2.54mm pitch and 140 positions cater to extensive PCB configurations. Designed for durability, it operates in a wide temperature range from -65 to 125°C. The termination method of Card Extender with Matte Tin plating guarantees secure and lasting connections. With a compact height of 14.22mm and width of 10.16mm, it efficiently fits into assemblies. Ideal for various electronic applications, this connector combines top-notch performance with robust build quality.

