EBC70DPSH

Heilind Number:SULEBC70DPSH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC70DPSH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC70DPSH
Amperage:3 A
Gender:Female
Number of Contacts:140
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Double Point
Orientation:Straight
Number of Positions:140
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC70DPSH

Detailed Description

Introducing the EBC70DPSH, a high-performance board-to-board PCB connector designed for demanding applications. This female connector features a sturdy construction of PBT and phosphor bronze, ensuring reliable connectivity. With a 2.54mm pitch and 140 positions spread across 2 rows, it offers ample room for complex circuitry. The double-point contact design, with gold plating over phosphor bronze, guarantees low contact resistance and high durability. Rated for 700VAC and 3A, it can handle high-power transmission with ease. Operating in temperatures ranging from -65 to 125°C, this connector is suitable for harsh environments. Its clearance hole mount and thru-hole termination method provide secure attachment to PCBs. With a compact size of 15.49mm x 10.16mm and a height of 4.83mm, it saves space without compromising on performance. Trust the EBC70DPSH for your critical connectivity needs.