EBC70DPSI

Heilind Number:SULEBC70DPSI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC70DPSI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC70DPSI
Amperage:3 A
Gender:Female
Number of Contacts:140
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Double Point
Orientation:Straight
Number of Positions:140
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC70DPSI

Detailed Description

Introducing the EBC70DPSI, a high-performance board-to-board PCB connector designed for reliable power transmission. This female connector, featuring a double-point contact system made of durable phosphor bronze with gold plating, ensures optimal conductivity and signal integrity. With a pitch of 2.54mm and a voltage rating of 700VAC, it can handle demanding applications with ease. The threaded mount type and termination method through hole make installation simple and secure. Operating within a wide temperature range of -65 to 125°C, this connector is suitable for use in various environments. Boasting 140 positions across two rows, it offers ample connectivity options. The matte tin termination plating enhances durability, while the compact design, with a height of 15.49mm and width of 10.16mm, saves valuable board space. Meeting stringent quality standards, this connector is ideal for aerospace, defense, and other hi-rel applications. Upgrade your PCB connections with the EBC70DPSI for unparalleled performance and durability.