EBC70DPSN

Heilind Number:SULEBC70DPSN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC70DPSN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC70DPSN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Double Point
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:140
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:140
SKU:SULEBC70DPSN

Detailed Description

The EBC70DPSN is a high-quality PCB connector designed for reliable and efficient board-to-board connections. Featuring two rows with a total of 140 positions, this connector is perfect for applications requiring multiple connections. Its female gender and straight orientation ensure easy and secure installation. Made with durable PBT and phosphor bronze materials, and with gold plating for optimal conductivity, it guarantees long-lasting performance even in harsh environments. With a voltage rating of 700 VAC and an operating temperature range of -65 to 125°C, it is suitable for a wide range of industrial applications. The termination method of thru-hole soldering and matte tin plating provide excellent solderability and durability. Compact in size with a height of only .61 inches and a width of .4 inches, it is ideal for space-constrained designs. Trust the EBC70DPSN for your connectivity needs, offering high reliability and performance.