EBC70DPSS

Heilind Number:SULEBC70DPSS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC70DPSS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC70DPSS
Amperage:3 A
Gender:Female
Number of Contacts:140
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Double Point
Orientation:Straight
Number of Positions:140
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC70DPSS

Detailed Description

Introducing the EBC70DPSS, a high-performance PCB connector designed for demanding applications. Featuring a durable construction of PBT and Phosphor Bronze, this female connector offers reliable connectivity with an amperage rating of 3A. With two rows and a side hole mount type, it ensures secure attachment to your PCB. The termination method of Thru Hole, along with gold-plated Phosphor Bronze contacts, guarantees excellent signal transmission. Operating at a voltage of 700 VAC, this connector is suitable for high-power systems. Its 140 double-point contacts, spaced at a pitch of 2.54mm, provide ample connectivity options. With a straight orientation and a tail length of 4.83mm, it facilitates easy installation. The connector's wide operating temperature range of -65 to 125°C, along with matte tin termination plating, ensures durability in harsh conditions. Ideal for hi-rel applications, this connector is a reliable choice for your PCB connectivity needs.