EBC70DPUH

Heilind Number:SULEBC70DPUH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC70DPUH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC70DPUH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Double Point
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:14.22 mm, .56 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:140
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:140
SKU:SULEBC70DPUH

Detailed Description

Introducing the EBC70DPUH, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction with PBT and phosphor bronze materials, this connector ensures reliable connectivity in harsh environments. With a voltage rating of 700 VAC and an amperage of 3 A, it is suitable for power and signal transmission. The double-point contact design and gold plating guarantee low contact resistance and optimal signal integrity. With a right-angle orientation and clearance hole mount type, it offers versatility in PCB layout. With 140 positions and a pitch of 2.54 mm, it allows for high-density connections. The connector is RoHS compliant and operates efficiently in a wide temperature range from -65 to 125 °C. Trust the EBC70DPUH for secure and durable board-to-board connections in your electronic designs.