EBC70DPUI

Heilind Number:SULEBC70DPUI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC70DPUI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC70DPUI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Double Point
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:14.22 mm, .56 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:140
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:140
SKU:SULEBC70DPUI

Detailed Description

Introducing the EBC70DPUI, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a robust construction with PBT and Phosphor Bronze materials, this connector ensures reliable connectivity in harsh environments. With a double-point contact design and gold plating, it guarantees low contact resistance and high conductivity. The threaded mounting and thru-hole termination method offer secure and stable attachment to the PCB. Rated for up to 700 VAC and 3 A, it is suitable for power and signal transmission. With a right-angle orientation, it saves space and allows for efficient PCB layout. Operating flawlessly in temperatures ranging from -65 to 125 °C, it is ideal for aerospace, automotive, and industrial electronics. With 140 positions and a 2.54 mm pitch, it provides ample connectivity options. The matte tin termination plating ensures durability and longevity. Trust the EBC70DPUI for your critical connectivity needs.