EBC70DPUN

Heilind Number:SULEBC70DPUN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC70DPUN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC70DPUN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Double Point
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:14.22 mm, .56 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:140
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:140
SKU:SULEBC70DPUN

Detailed Description

Introducing the EBC70DPUN, a high-performance board-to-board PCB connector designed for precision connectivity in electronic systems. Featuring a robust construction of PBT and Phosphor Bronze with gold plating, this female connector ensures reliable signal transmission with an amperage rating of 3A and a voltage capacity of 700VAC. With two rows of 140 double-point contacts on a 2.54mm pitch, it offers seamless integration into your PCB layout. The right-angle orientation and thru-hole termination method make installation easy and secure, while the operating temperature range of -65 to 125°C guarantees performance in diverse environments. Measuring just 14.22mm in height and 10.16mm in width, this compact connector is ideal for space-constrained applications. Trust in the EBC70DPUN for your critical connectivity needs in aerospace, defense, and industrial systems.