EBC70DPUS

Heilind Number:SULEBC70DPUS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC70DPUS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC70DPUS
Amperage:3 A
Gender:Female
Number of Contacts:140
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Double Point
Orientation:Right Angle
Number of Positions:140
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:14.22 mm, .56 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC70DPUS

Detailed Description

Introducing the EBC70DPUS, a high-performance board-to-board PCB connector designed for seamless connectivity in electronic applications. Crafted with precision engineering, this connector features PBT and Phosphor Bronze construction, ensuring durability and reliable performance. With a current rating of 3A and a voltage capacity of 700VAC, it meets the demands of power-intensive systems. The female gender, double-point contact type, and right-angle orientation make it versatile for various circuit configurations. Boasting 140 positions across 2 rows, it offers ample connectivity options. The termination method, through-hole, and termination plating of matte tin guarantee secure and stable connections. Operating flawlessly in temperatures ranging from -65 to 125 °C, it's suitable for diverse environments. Elevate your electronic assemblies with the EBC70DPUS, the epitome of quality and functionality in PCB connectors.