EBC70DRMD-S288

Heilind Number:SULEBC70DRMD-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC70DRMD-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC70DRMD-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straddle
Tail Length:13.84 mm, .545 in
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:140
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:140
SKU:SULEBC70DRMD-S288

Detailed Description

Introducing the EBC70DRMDS288, a high-performance Board To Board PCB Connector designed for demanding applications. Featuring a durable construction with PBT and Phosphor Bronze materials, this connector ensures reliable connectivity in harsh environments. With a 2.54mm pitch and 140 positions, it offers ample versatility for various circuit connections. The female gender and straddle orientation make it suitable for secure mounting on PCBs. Gold contact plating guarantees low contact resistance and optimal signal transfer. Operating at a wide temperature range of -65 to 125 °C and with a voltage rating of 700 VAC, this connector is ideal for industrial and aerospace applications. Its clearance hole mount type and card extender termination method facilitate easy installation. With matte tin termination plating, it ensures long-term performance. Trust the EBC70DRMDS288 for your critical connectivity needs.