EBC70DRMD

Heilind Number:SULEBC70DRMD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC70DRMD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC70DRMD
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:140
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:140
SKU:SULEBC70DRMD

Detailed Description

Introducing the EBC70DRMD, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and phosphor bronze, this connector ensures reliable connectivity in various electronic systems. With a 3A amperage rating and a voltage capacity of 700VAC, it's suitable for power and signal transmission. The female connector with two rows and 140 positions offers ample connectivity options. Its clearance hole mount type and wire wrap termination method make installation easy. The phosphor bronze contacts with gold plating ensure excellent conductivity. Operating in a wide temperature range from -65 to 125°C, it's ideal for harsh environments. The loop bellow contact type and straight orientation further enhance performance. With a compact size of 9.4mm width and 15.49mm height, it's space-efficient. Matte tin termination plating adds to its durability. The EBC70DRMD is a top choice for reliable and high-speed connections in aerospace, defense, and industrial applications.