EBC70DRMH-S288

Heilind Number:SULEBC70DRMH-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC70DRMH-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC70DRMH-S288
Amperage:3 A
Gender:Female
Number of Contacts:140
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:140
Tail Length:13.84 mm, .545 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC70DRMH-S288

Detailed Description

Introducing the EBC70DRMH-S288, a premium board-to-board PCB connector designed for high-reliability applications. This female connector features two rows with a pitch of 2.54mm (.1 in) and a total of 140 positions, allowing for efficient signal transmission. Constructed with PBT and phosphor bronze materials, it offers excellent durability and performance in demanding environments. The termination method is through card extender, ensuring secure and stable connections. Gold contact plating and loop bellow contact type guarantee reliable conductivity, while matte tin termination plating enhances longevity. With a 700 VAC voltage rating and an operating temperature range of -65 to 125°C, this connector is suitable for a wide range of industrial and commercial uses. Its straddle orientation and compact dimensions of 15.49mm in height and 9.4mm in width make it easy to integrate into circuit designs. Trust in the EBC70DRMH-S288 for seamless and dependable board-to-board connections in your electronic systems.