EBC70DRMH

Heilind Number:SULEBC70DRMH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC70DRMH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC70DRMH
Amperage:3 A
Gender:Female
Number of Contacts:140
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:140
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC70DRMH

Detailed Description

The EBC70DRMH is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction with PBT and Phosphor Bronze materials, this connector ensures reliable connectivity in harsh environments. With a voltage rating of 700 VAC and an amperage of 3A, it meets the needs of power-intensive systems. The Gold-plated Phosphor Bronze contacts provide excellent conductivity and durability, while the Wire Wrap termination method offers secure attachment. With two rows and 140 positions, it offers ample connectivity options. Operating in a wide temperature range from -65 to 125°C, it is suitable for use in extreme conditions. The straight orientation and loop bellow contact type make installation easy and efficient. Its compact design, with a height of .61 inches and a width of .37 inches, allows for space-saving integration. The Matte Tin termination plating ensures compatibility with various PCBs. Ideal for aerospace, military, and industrial applications, the EBC70DRMH is a reliable and high-performance connector.