EBC70DRMI-S288

Heilind Number:SULEBC70DRMI-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC70DRMI-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC70DRMI-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:13.84 mm, .545 in
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:140
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:140
SKU:SULEBC70DRMI-S288

Detailed Description

The EBC70DRMI-S288 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and phosphor bronze, this connector ensures reliable connectivity in harsh environments. With a current rating of 3A and voltage capability of 700VAC, it is suitable for power and signal transmission. The female connector with two rows and 140 positions offers ample connectivity options. Its threaded mount type and card extender termination method provide secure attachment to PCBs. The gold-plated phosphor bronze contacts with loop bellow design guarantee low contact resistance and high reliability. Operating in a wide temperature range from -65 to 125°C, this connector is ideal for use in extreme conditions. Its compact size, with a height of 15.49mm and width of 9.4mm, allows for space-efficient PCB layout. The matte tin termination plating ensures solderability and longevity. Perfect for industrial and aerospace applications, the EBC70DRMI-S288 is a top choice for high-reliability connectivity needs.