EBC70DRMI

Heilind Number:SULEBC70DRMI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC70DRMI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC70DRMI
Amperage:3 A
Gender:Female
Number of Contacts:140
Number of Rows:2
Mount Type:Threaded
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:140
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC70DRMI

Detailed Description

Introducing the EBC70DRMI, a high-performance board-to-board PCB connector designed for demanding applications. This female connector features two rows of contact points, each crafted from durable PBT and Phosphor Bronze materials with gold plating for optimal conductivity. With a pitch of 2.54mm and a voltage rating of 700VAC, it ensures reliable power transmission. The termination method is wire wrap, and the straight orientation with a tail length of 14.22mm allows for secure and stable connections. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is built to withstand harsh environments. Measuring .61" in height and 9.4mm in width, it offers a compact yet robust solution for your PCB connectivity needs. Trust in the quality and performance of the EBC70DRMI for seamless integration in your electronic systems.