EBC70DRMN-S288

Heilind Number:SULEBC70DRMN-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC70DRMN-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC70DRMN-S288
Amperage:3 A
Gender:Female
Number of Contacts:140
Number of Rows:2
Mount Type:No Mounting
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:140
Tail Length:13.84 mm, .545 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC70DRMN-S288

Detailed Description

The EBC70DRMN-S288 is a high-performance board-to-board PCB connector designed for demanding electronic applications. Featuring a durable construction of PBT and Phosphor Bronze, it ensures reliable connectivity in harsh environments. With an amperage rating of 3A and a voltage capacity of 700VAC, this connector is suitable for power and signal transmission. Its dual-row, 140-position design offers ample connectivity options. The termination method of Card Extender and contact material of Phosphor Bronze with Gold plating guarantee excellent conductivity. With a pitch of 2.54mm and operating temperature range of -65 to 125°C, it meets the needs of various industries. The connector's loop bellow contact type and straddle orientation further enhance its performance. Tailored for professional use, the EBC70DRMN-S288 is a vital component for efficient PCB connections.