EBC70DRMN

Heilind Number:SULEBC70DRMN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC70DRMN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC70DRMN
Amperage:3 A
Gender:Female
Number of Contacts:140
Number of Rows:2
Mount Type:No Mounting
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:140
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC70DRMN

Detailed Description

Introducing the EBC70DRMN, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm and 140 positions, this connector offers reliable connectivity in high-density environments. Featuring a straight orientation and wire wrap termination method, it ensures secure and efficient assembly. The PBT and phosphor bronze construction, along with gold-plated contacts, guarantee optimal conductivity and durability. Operating at a voltage of 700 VAC and with an amperage of 3A, this connector is suitable for a wide range of electronic systems. With a tail length of 14.22mm and a compact design, it saves valuable space on the PCB. Its matte tin termination plating enhances solderability. Rated for an operating temperature range of -65 to 125°C, it performs reliably even in harsh conditions. Ideal for applications where reliability is paramount, the EBC70DRMN is a top choice for engineers and designers working on mission-critical projects.