EBC70DRMS-S288

Heilind Number:SULEBC70DRMS-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC70DRMS-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC70DRMS-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straddle
Tail Length:13.84 mm, .545 in
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:140
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:140
SKU:SULEBC70DRMS-S288

Detailed Description

The EBC70DRMS-S288 is a high-performance board-to-board PCB connector designed for demanding applications where reliability is paramount. Featuring a durable construction of PBT and phosphor bronze with gold plating, this connector ensures optimal conductivity and corrosion resistance. With a current rating of 3A and a voltage rating of 700VAC, it is suitable for high-power transmission. The female connector with two rows and 140 positions offers ample connectivity options. Its side hole mount and card extender termination method make installation easy and secure. The contact type, loop bellow, guarantees stable connections even in harsh environments. Operating in a wide temperature range from -65 to 125°C, this connector is built to withstand extreme conditions. Its compact design, with a height of 15.49mm and width of 9.4mm, allows for efficient PCB integration. With matte tin termination plating, it complies with industry standards for RoHS and REACH. Whether used in aerospace, defense, or industrial applications, the EBC70DRMS-S288 ensures superior performance and longevity.