EBC70DRMS

Heilind Number:SULEBC70DRMS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC70DRMS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC70DRMS
Amperage:3 A
Gender:Female
Number of Contacts:140
Number of Rows:2
Mount Type:Side Hole
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:140
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC70DRMS

Detailed Description

The EBC70DRMS is a high-performance female connector designed for board-to-board PCB applications. With a pitch of 2.54mm (.1 in) and two rows, it offers precise and reliable connections. Constructed with PBT and phosphor bronze materials, it ensures durability and longevity even in harsh environments. Featuring a contact plating of gold, it guarantees excellent conductivity. The termination method of wire wrap and side hole mount type make installation quick and easy. With a voltage rating of 700 VAC and an amperage of 3A, it is suitable for various power and signal transmission requirements. Operating efficiently in temperatures ranging from -65 to 125°C, this connector is ideal for use in demanding industrial and electronic applications. With 140 positions and a tail length of 14.22mm (.56 in), it offers ample connectivity options. The connector's straight orientation and loop bellow contact type further enhance its versatility. Meeting the highest quality standards, including matte tin termination plating, it ensures superior performance. The EBC70DRMS is a top choice for engineers and manufacturers seeking a reliable and efficient board-to-board connector solution.